Part Details for MC10XS6325EKR2 by NXP Semiconductors
Overview of MC10XS6325EKR2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10XS6325EKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8561
|
Newark | High Side Switch, Dual 10, Single 25Mohms/ Reel Rohs Compliant: Yes |Nxp MC10XS6325EKR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
MC10XS6325EKR2
|
Avnet Americas | HIGH SIDE SWITCH, DUAL 10, SINGLE25MOHM. - Tape and Reel (Alt: MC10XS6325EKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for MC10XS6325EKR2
MC10XS6325EKR2 CAD Models
MC10XS6325EKR2 Part Data Attributes
|
MC10XS6325EKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC10XS6325EKR2
NXP Semiconductors
BUF OR INV BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC10XS6325EKR2
This table gives cross-reference parts and alternative options found for MC10XS6325EKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10XS6325EKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10XS6325BEKR2 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC10XS6325EKR2 vs MC10XS6325BEKR2 |
MC10XS6325EK | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC10XS6325EKR2 vs MC10XS6325EK |
MC10XS6325BEK | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC10XS6325EKR2 vs MC10XS6325BEK |