There are no models available for this part yet.
Overview of MC10XS6200EKR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Automotive
Price & Stock for MC10XS6200EKR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK8553
|
Newark | High-Side Switch, 12V, Dual 10Mohms, Soicep 32/ Reel Rohs Compliant: Yes |Nxp MC10XS6200EKR2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now |
CAD Models for MC10XS6200EKR2 by NXP Semiconductors
Part Data Attributes for MC10XS6200EKR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for MC10XS6200EKR2
This table gives cross-reference parts and alternative options found for MC10XS6200EKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10XS6200EKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10XS6200BEK | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC10XS6200EKR2 vs MC10XS6200BEK |
MC10XS6200BEKR2 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | MC10XS6200EKR2 vs MC10XS6200BEKR2 |