Datasheets
MC10XS3435BHFKR2 by:

High-Side Switch, 12V, Dual 10m? + Dual 35m?, PQFN 24, Reel

Part Details for MC10XS3435BHFKR2 by Freescale Semiconductor

Overview of MC10XS3435BHFKR2 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MC10XS3435BHFKR2

MC10XS3435BHFKR2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC10XS3435BHFKR2 Part Data Attributes:

MC10XS3435BHFKR2 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC10XS3435BHFKR2 Freescale Semiconductor High-Side Switch, 12V, Dual 10m? + Dual 35m?, PQFN 24, Reel
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFN
Package Description 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, PQFN-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Additional Feature ALSO OPERATES WITH 4 TO 28 VOLTS
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 4
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-XBCC-B24
Length 12 mm
Moisture Sensitivity Level 3
Number of Functions 4
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Package Body Material UNSPECIFIED
Package Code HBCC
Package Equivalence Code LCC24(UNSPEC)
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 2.2 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 12 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form BUTT
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 95 µs
Turn-on Time 95 µs
Width 12 mm

MC10XS3435BHFKR2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10XS3435BHFKR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10XS3435BHFKR2 by Freescale Semiconductor

  • Please alert me when MC10XS3435BHFKR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC10XS3435BHFKR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10XS3435BHFKR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC10XS3435BHFKR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10XS3435BHFKR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10XS3435BHFKR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: