Part Details for MC10XS3412CHFKR2 by NXP Semiconductors
Overview of MC10XS3412CHFKR2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC10XS3412CHFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6100
|
Newark | Power Load Switch, High-Side, 28V, Pqfn-24, Full Reel, Power Load Switch Type:High Side, Input Voltage:28V, Current Limit:30A, On State Resistance:0.01Ohm, Ic Case/Package:Pqfn, No. Of Pins:24Pins, Thermal Protection:Yes, Msl:- Rohs Compliant: Yes |Nxp MC10XS3412CHFKR2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3900 / $4.6100 | Buy Now |
DISTI #
56W5018
|
Newark | Power Load Switch, High-Side, 28V, Pqfn-24, Power Load Switch Type:High Side, Input Voltage:28V, Current Limit:30A, On State Resistance:0.01Ohm, Ic Case/Package:Pqfn, No. Of Pins:24Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Nxp MC10XS3412CHFKR2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1600 | Buy Now |
Part Details for MC10XS3412CHFKR2
MC10XS3412CHFKR2 CAD Models
MC10XS3412CHFKR2 Part Data Attributes:
|
MC10XS3412CHFKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC10XS3412CHFKR2
NXP Semiconductors
4 CHANNEL, BUF OR INV BASED PRPHL DRVR, BCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HBCC, LCC24(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 4 TO 28 VOLTS | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XBCC-B16 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Equivalence Code | LCC24(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 95 µs | |
Turn-on Time | 95 µs | |
Width | 12 mm |
Alternate Parts for MC10XS3412CHFKR2
This table gives cross-reference parts and alternative options found for MC10XS3412CHFKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10XS3412CHFKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10XS3412CHFK | High-Side Switch, 12V, Dual 10mOhms + Dual 12mOhms, PQFN 24, Tray | Freescale Semiconductor | MC10XS3412CHFKR2 vs MC10XS3412CHFK |