Part Details for MC10SX1130D by onsemi
Results Overview of MC10SX1130D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10SX1130D Information
MC10SX1130D by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC10SX1130D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86129621
|
Verical | LED Driver 1 Segment 16-Pin SOIC Tube Min Qty: 77 Package Multiple: 1 Date Code: 0501 | Americas - 3393 |
|
$4.2500 / $4.9000 | Buy Now |
DISTI #
86121990
|
Verical | LED Driver 1 Segment 16-Pin SOIC Tube Min Qty: 77 Package Multiple: 1 | Americas - 1867 |
|
$4.2500 / $4.9000 | Buy Now |
DISTI #
86114543
|
Verical | LED Driver 1 Segment 16-Pin SOIC Tube Min Qty: 77 Package Multiple: 1 Date Code: 0401 | Americas - 1223 |
|
$4.2500 / $4.9000 | Buy Now |
|
Rochester Electronics | LED Driver, 1-Segment, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6485 |
|
$3.4000 / $4.0000 | Buy Now |
Part Details for MC10SX1130D
MC10SX1130D CAD Models
MC10SX1130D Part Data Attributes
|
MC10SX1130D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10SX1130D
onsemi
LED DISPLAY DRIVER, PDSO16, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC10SX1130D
This table gives cross-reference parts and alternative options found for MC10SX1130D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10SX1130D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10SX1130DR2G | onsemi | Check for Price | LED Driver, SOIC 16 LEAD, 2500-REEL | MC10SX1130D vs MC10SX1130DR2G |
MC10SX1130DG | onsemi | Check for Price | LED Driver, SOIC 16 LEAD, 48-TUBE | MC10SX1130D vs MC10SX1130DG |
MC10SX1130DR2 | Motorola Mobility LLC | Check for Price | LED DISPLAY DRIVER, PDSO16, PLASTIC, SOIC-16 | MC10SX1130D vs MC10SX1130DR2 |