Datasheets
MC10H124M by:
onsemi
Hongxing Electrical Ltd
Motorola Mobility LLC
Motorola Semiconductor Products
onsemi
Rochester Electronics LLC
Not Found

QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16, EIAJ, SOP-16

Part Details for MC10H124M by onsemi

Results Overview of MC10H124M by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

MC10H124M Information

MC10H124M by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for MC10H124M

Part # Distributor Description Stock Price Buy
DISTI # 86124816
Verical Translator TTL to MECL 4-CH Unidirectional 16-Pin SO EIAJ Tube Min Qty: 73 Package Multiple: 1 Date Code: 1101 Americas - 3378
  • 73 $5.1625
  • 100 $4.9500
  • 500 $4.7375
  • 1,000 $4.4750
$4.4750 / $5.1625 Buy Now
DISTI # 86124279
Verical Translator TTL to MECL 4-CH Unidirectional 16-Pin SO EIAJ Tube Min Qty: 73 Package Multiple: 1 Americas - 3061
  • 73 $5.1625
  • 100 $4.9500
  • 500 $4.7375
  • 1,000 $4.4750
$4.4750 / $5.1625 Buy Now
DISTI # 86118136
Verical Translator TTL to MECL 4-CH Unidirectional 16-Pin SO EIAJ Tube Min Qty: 73 Package Multiple: 1 Date Code: 0701 Americas - 2838
  • 73 $5.1625
  • 100 $4.9500
  • 500 $4.7375
  • 1,000 $4.4750
$4.4750 / $5.1625 Buy Now
Bristol Electronics   30
RFQ
Quest Components QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16 50
  • 1 $8.4600
  • 5 $4.2300
  • 48 $3.6660
$3.6660 / $8.4600 Buy Now
Quest Components QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16 24
  • 1 $7.5180
  • 5 $5.5132
  • 15 $5.0120
$5.0120 / $7.5180 Buy Now
Rochester Electronics TTL to ECL Translator, 4 Func, Complementary Output, ECL, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 9277
  • 1 $4.2100
  • 25 $4.1300
  • 100 $3.9600
  • 500 $3.7900
  • 1,000 $3.5800
$3.5800 / $4.2100 Buy Now

Part Details for MC10H124M

MC10H124M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC10H124M Part Data Attributes

MC10H124M onsemi
Buy Now Datasheet
Compare Parts:
MC10H124M onsemi QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16, EIAJ, SOP-16
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description EIAJ, SOP-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Delay-Max 3.1 ns
Interface IC Type TTL TO ECL TRANSLATOR
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.2 mm
Number of Bits 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Latch or Register NONE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology ECL
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.275 mm

Alternate Parts for MC10H124M

This table gives cross-reference parts and alternative options found for MC10H124M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H124M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MC10H124MG onsemi Check for Price QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 MC10H124M vs MC10H124MG
MC10H124MEL onsemi Check for Price QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16, EIAJ, SOP-16 MC10H124M vs MC10H124MEL
MC10H124MEL Motorola Mobility LLC Check for Price QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16 MC10H124M vs MC10H124MEL
MC10H124MELG onsemi Check for Price QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 MC10H124M vs MC10H124MELG
MC10H124MR2 Motorola Mobility LLC Check for Price QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16 MC10H124M vs MC10H124MR2
MC10H124MR2 onsemi Check for Price QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO16, EIAJ, SOP-16 MC10H124M vs MC10H124MR2

MC10H124M Frequently Asked Questions (FAQ)

  • The recommended operating voltage range for the MC10H124M is 4.75V to 5.25V, with a typical voltage of 5V.

  • To ensure proper termination of the output signals, use a 50Ω termination resistor to VCC or GND, depending on the output logic level, and place it as close to the output pin as possible.

  • The MC10H124M can handle clock frequencies up to 125 MHz, but the actual frequency limit may depend on the specific application and board layout.

  • To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals. Also, ensure that the power-up and power-down sequences are slow and monotonic to prevent damage to the device.

  • To minimize signal degradation and noise, use a symmetrical layout and routing, keep the signal traces short and away from power and ground planes, and use a solid ground plane under the device.