Part Details for MC10H124FNG by onsemi
Overview of MC10H124FNG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H124FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0874
|
Newark | Quad Ttl To Mecl Translator, Lcc-20, No. Of Inputs:4Inputs, Output Current:50Ma, Propagation Delay:1.5Ns, No. Of Pins:20Pins, Logic Case Style:Lcc, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Min:0°C Rohs Compliant: Yes |Onsemi MC10H124FNG Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 | Buy Now |
DISTI #
MC10H124FNG
|
Avnet Americas | Translator TTL to MECL 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H124FNG) RoHS: Compliant Container: Tube | 98 |
|
RFQ | |
DISTI #
MC10H124FNG
|
Avnet Americas | Translator TTL to MECL 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H124FNG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12047 Partner Stock |
|
$5.1832 / $6.1864 | Buy Now |
DISTI #
70100503
|
RS | Logic, ECL, Quad TTL-to-MECL Translator with TTL Strobe Input, PLCC-20 | ON Semiconductor MC10H124FNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8200 / $9.2000 | RFQ |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20 | 11 |
|
$13.7600 / $15.4800 | Buy Now |
|
Rochester Electronics | TTL to ECL Translator, 4 Func, Complementary Output, ECL, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 16506 |
|
$4.4900 / $5.2800 | Buy Now |
DISTI #
MC10H124FNG
|
Avnet Americas | Translator TTL to MECL 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H124FNG) RoHS: Compliant Container: Tube | 98 |
|
RFQ | |
DISTI #
MC10H124FNG
|
Avnet Americas | Translator TTL to MECL 20-Pin PLLC Rail - Rail/Tube (Alt: MC10H124FNG) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 12047 Partner Stock |
|
$5.1832 / $6.1864 | Buy Now |
DISTI #
MC10H124FNG
|
TME | IC: digital, logic level voltage translator, Ch: 4, SMD, PLCC20 Min Qty: 1 | 0 |
|
$4.6300 / $6.1900 | RFQ |
Part Details for MC10H124FNG
MC10H124FNG CAD Models
MC10H124FNG Part Data Attributes:
|
MC10H124FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H124FNG
onsemi
Quad TTL to ECL Translator, 20 LEAD PLLC, 46-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 3.1 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H124FNG
This table gives cross-reference parts and alternative options found for MC10H124FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H124FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10124FNR2 | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H124FNG vs MC10124FNR2 |
MC10H124FNR2 | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H124FNG vs MC10H124FNR2 |
MC10H124FN | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H124FNG vs MC10H124FN |
MC10H124FNR2G | Quad TTL to ECL Translator, 20 LEAD PLLC, 500-REEL | onsemi | MC10H124FNG vs MC10H124FNR2G |
MC10H124FN | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H124FNG vs MC10H124FN |
MC10124FN | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H124FNG vs MC10124FN |