Part Details for MC10H116FN by Freescale Semiconductor
Overview of MC10H116FN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H116FN
MC10H116FN CAD Models
MC10H116FN Part Data Attributes:
|
MC10H116FN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC10H116FN
Freescale Semiconductor
IC,LINE RECEIVER,TRIPLE,ECL10,DIFFERENTIAL,LDCC,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | -5.2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 23 mA | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |