Part Details for MC10H116DG by Rochester Electronics LLC
Overview of MC10H116DG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H116DG
MC10H116DG CAD Models
MC10H116DG Part Data Attributes
|
MC10H116DG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H116DG
Rochester Electronics LLC
TRIPLE LINE RECEIVER, PDSO16, LEAD FREE, PLASTIC, SO-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC10H116DG
This table gives cross-reference parts and alternative options found for MC10H116DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H116DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10H116D | Rochester Electronics LLC | Check for Price | TRIPLE LINE RECEIVER, PDSO16, PLASTIC, SO-16 | MC10H116DG vs MC10H116D |
MC10H116FNG | onsemi | Check for Price | Triple Line Receiver, 20 LEAD PLLC, 46-TUBE | MC10H116DG vs MC10H116FNG |
5962-87502012X | Motorola Mobility LLC | Check for Price | LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | MC10H116DG vs 5962-87502012X |
10116PC | Fairchild Semiconductor Corporation | Check for Price | Line Receiver, 3 Func, 1 Rcvr, ECL, PDIP16, PLASTIC, DIP-16 | MC10H116DG vs 10116PC |
5962-8750201EX | Motorola Mobility LLC | Check for Price | LINE RECEIVER, CDIP16, CERDIP-16 | MC10H116DG vs 5962-8750201EX |
MC10H116FN | Rochester Electronics LLC | Check for Price | Line Receiver, | MC10H116DG vs MC10H116FN |
5962-8750201FX | Motorola Mobility LLC | Check for Price | LINE RECEIVER, CDFP16, CERAMIC, FP-16 | MC10H116DG vs 5962-8750201FX |
5962-87502012X | Motorola Semiconductor Products | Check for Price | Line Receiver, 1 Func, 3 Rcvr, CQCC20, CERAMIC, LCC-20 | MC10H116DG vs 5962-87502012X |
5962-8750201FX | Motorola Semiconductor Products | Check for Price | Line Receiver, 1 Func, 3 Rcvr, CDFP16, CERAMIC, FP-16 | MC10H116DG vs 5962-8750201FX |
MC10H116MEL | onsemi | Check for Price | TRIPLE LINE RECEIVER, PDSO16, EIAJ, SO-16 | MC10H116DG vs MC10H116MEL |