Part Details for MC10H115FNR2G by onsemi
Results Overview of MC10H115FNR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10H115FNR2G Information
MC10H115FNR2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC10H115FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85992286
|
Verical | Quad Receiver 20-Pin PLLC T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 1101 | Americas - 3237 |
|
$2.6000 / $2.8750 | Buy Now |
DISTI #
86000522
|
Verical | Quad Receiver 20-Pin PLLC T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0701 | Americas - 2500 |
|
$2.6000 / $2.8750 | Buy Now |
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, ECL, PQCC20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5737 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for MC10H115FNR2G
MC10H115FNR2G CAD Models
MC10H115FNR2G Part Data Attributes
|
MC10H115FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H115FNR2G
onsemi
Quad Line Receiver, 20 LEAD PLLC, 500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 29 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H115FNR2G
This table gives cross-reference parts and alternative options found for MC10H115FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H115FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10115FNR2 | Motorola Mobility LLC | Check for Price | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | MC10H115FNR2G vs MC10115FNR2 |