Part Details for MC10H105FN by onsemi
Overview of MC10H105FN by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Telecommunications
Price & Stock for MC10H105FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3276
|
Newark | Mc10H105Fn, Logic |Onsemi MC10H105FN Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 135 |
|
$0.9562 / $2.5500 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 20 Pin, Plastic, LDCC | 91 |
|
$1.6350 / $3.2700 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 20 Pin, Plastic, LDCC | 108 |
|
$1.2750 / $3.4000 | Buy Now |
|
Quest Components | Logic Circuit, 2 2-Input OR/NOR, 20 Pin, Plastic, LDCC | 12 |
|
$1.6350 / $3.2700 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 10H Series, 3-Func, 3-Input, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13850 |
|
$1.0900 / $1.2900 | Buy Now |
DISTI #
4188415
|
Farnell | MC10H105FN, LOGIC RoHS: Compliant Min Qty: 322 Lead time: 3 Weeks, 1 Days Container: Each | 13850 |
|
$1.5644 | Buy Now |
Part Details for MC10H105FN
MC10H105FN CAD Models
MC10H105FN Part Data Attributes:
|
MC10H105FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H105FN
onsemi
10H SERIES, TRIPLE 3-INPUT OR/NOR GATE, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 23 mA | |
Prop. Delay@Nom-Sup | 1.3 ns | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H105FN
This table gives cross-reference parts and alternative options found for MC10H105FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H105FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H105FNG | Triple 2-3-2-Input OR/NOR Gate, 20 LEAD PLLC, 46-TUBE | onsemi | MC10H105FN vs MC10H105FNG |
MC10H105FNR2G | 10H SERIES, TRIPLE 3-INPUT OR/NOR GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10H105FN vs MC10H105FNR2G |
MC10H105FNR2 | 10H SERIES, TRIPLE 3-INPUT OR/NOR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H105FN vs MC10H105FNR2 |
MC10H105FN | 10H SERIES, TRIPLE 3-INPUT OR/NOR GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H105FN vs MC10H105FN |
MC10H105FNR2 | 10H SERIES, TRIPLE 3-INPUT OR/NOR GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H105FN vs MC10H105FNR2 |