-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Cable Driver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0140
|
Newark | Specialized Interfaces, -40 To 85Deg C, Ic Interface Type:-, Interface Applications:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi MC10EP89DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1700 | Buy Now |
DISTI #
488-MC10EP89DTR2GCT-ND
|
DigiKey | IC TRANSCEIVER 1/0 8TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
617 In Stock |
|
$5.4316 / $11.3600 | Buy Now |
DISTI #
MC10EP89DTR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP89DTR2G) RoHS: Compliant Min Qty: 115 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1663 Partner Stock |
|
$5.5245 / $5.9160 | Buy Now |
DISTI #
MC10EP89DTR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R - Tape and Reel (Alt: MC10EP89DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$5.5185 / $5.9096 | Buy Now |
DISTI #
863-MC10EP89DTR2G
|
Mouser Electronics | Clock Buffer 3.3V/5V ECL Coaxial Cable Driver RoHS: Compliant | 2495 |
|
$5.2300 / $10.4400 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable Driver | 0 |
|
$5.5100 / $16.1600 | Buy Now |
DISTI #
MC10EP89DTR2G
|
Avnet Asia | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R (Alt: MC10EP89DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | 0 |
|
$5.1121 / $5.7175 | Buy Now |
DISTI #
MC10EP89DTR2G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin TSSOP T/R (Alt: MC10EP89DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 71663 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EP89DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP89DTR2G
onsemi
Coaxial Cable Driver, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.37 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC10EP89DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP89DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EP89DTR2 | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO8, TSSOP-8 | MC10EP89DTR2G vs MC10EP89DTR2 |
SY10EP89VKI | Micrel Inc | Check for Price | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, MSOP-8 | MC10EP89DTR2G vs SY10EP89VKI |