-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0549
|
Newark | Ecl Coaxial Cable Driver, 5.5V, Nsoic-8, Device Type:Coaxial Cable Driver, Ic Interface Type:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC10EP89DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$7.3300 / $11.2600 | Buy Now |
DISTI #
38AH0740
|
Newark | Bbg Ecl Coax Cabl Drvr Rohs Compliant: Yes |Onsemi MC10EP89DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $9.1100 | Buy Now |
DISTI #
MC10EP89DGOS-ND
|
DigiKey | IC TRANSCEIVER 1/0 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6350 / $11.3100 | Buy Now |
DISTI #
MC10EP89DG
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EP89DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 32 |
|
$6.2700 / $7.3623 | Buy Now |
DISTI #
863-MC10EP89DG
|
Mouser Electronics | Clock Buffer 3.3V/5V ECL Coaxial Cable Driver RoHS: Compliant | 420 |
|
$5.6300 / $11.0000 | Buy Now |
|
Future Electronics | MC10EP89 Series 5.5 V 2 GHz Surface Mount ECL Coaxial Cable Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$5.5300 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube | 0 |
|
$5.4800 / $6.7300 | Buy Now |
DISTI #
MC10EP89DG
|
Avnet Asia | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail (Alt: MC10EP89DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 32 Weeks, 0 Days | 0 |
|
$5.3035 / $5.9316 | Buy Now |
DISTI #
MC10EP89DG
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail (Alt: MC10EP89DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10EP89DG
|
EBV Elektronik | Clock Fanout Buffer 4-OUT 8-Pin SOIC N Rail (Alt: MC10EP89DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EP89DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP89DG
onsemi
Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.37 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10EP89DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP89DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP89DR2 | LINE DRIVER, PDSO8, SOIC-8 | onsemi | MC10EP89DG vs MC10EP89DR2 |
SY10EP89VZG | LINE DRIVER, PDSO8 | Microchip Technology Inc | MC10EP89DG vs SY10EP89VZG |
SY10EP89VZITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP89DG vs SY10EP89VZITR |
SY10EP89VZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP89DG vs SY10EP89VZC |
MC10EP89DR2G | Coaxial Cable Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10EP89DG vs MC10EP89DR2G |
SY10EP89VZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP89DG vs SY10EP89VZC |
SY10EP89VZCTR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC10EP89DG vs SY10EP89VZCTR |
SY10EP89VZITR | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP89DG vs SY10EP89VZITR |
MC10EP89D | LINE DRIVER, PDSO8, SOIC-8 | onsemi | MC10EP89DG vs MC10EP89D |
SY10EP89VZI | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MC10EP89DG vs SY10EP89VZI |