Part Details for MC10EP16DR2G by onsemi
Overview of MC10EP16DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP16DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2257 |
|
RFQ | ||
|
Bristol Electronics | 830 |
|
RFQ | ||
|
Quest Components | IC,LINE RECEIVER,SINGLE,ECL10,DIFFERENTIAL,SOP,8PIN,PLASTIC | 3932 |
|
$2.6381 / $7.5375 | Buy Now |
|
Quest Components | IC,LINE RECEIVER,SINGLE,ECL10,DIFFERENTIAL,SOP,8PIN,PLASTIC | 1805 |
|
$3.7688 / $7.5375 | Buy Now |
|
Rochester Electronics | MC10EP16 - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33900 |
|
$3.1900 / $3.7500 | Buy Now |
Part Details for MC10EP16DR2G
MC10EP16DR2G CAD Models
MC10EP16DR2G Part Data Attributes
|
MC10EP16DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP16DR2G
onsemi
Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.28 ns | |
Width | 3.9 mm |
Alternate Parts for MC10EP16DR2G
This table gives cross-reference parts and alternative options found for MC10EP16DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP16DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP16D | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DR2G vs MC100EP16D |
MC100EP16DR2 | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DR2G vs MC100EP16DR2 |
MC10EP16D | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DR2G vs MC10EP16D |
MC10EP16DR2 | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DR2G vs MC10EP16DR2 |
MC100EP16DG | onsemi | $5.6139 | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | MC10EP16DR2G vs MC100EP16DG |