Part Details for MC10EP16DR2 by onsemi
Results Overview of MC10EP16DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP16DR2 Information
MC10EP16DR2 by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC10EP16DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC10EP16DR2
|
Avnet Americas | - Tape and Reel (Alt: MC10EP16DR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86129210
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N T/R Min Qty: 152 Package Multiple: 1 Date Code: 0701 | Americas - 16394 |
|
$2.4750 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16394 |
|
$1.5800 / $1.9800 | Buy Now |
Part Details for MC10EP16DR2
MC10EP16DR2 CAD Models
MC10EP16DR2 Part Data Attributes
|
MC10EP16DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP16DR2
onsemi
LINE TRANSCEIVER, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.28 ns | |
Width | 3.9 mm |
Alternate Parts for MC10EP16DR2
This table gives cross-reference parts and alternative options found for MC10EP16DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP16DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EP16D | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DR2 vs MC10EP16D |
MC100EP16DR2G | onsemi | Check for Price | Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL | MC10EP16DR2 vs MC100EP16DR2G |
MC10EP16DG | onsemi | $5.3602 | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | MC10EP16DR2 vs MC10EP16DG |
MC100EP16DR2 | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DR2 vs MC100EP16DR2 |