-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10EP16DG by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0847
|
Newark | Ecl Differential Receiver/Driver, 5.5V Soic8, Device Type:Differential Transceiver, Output Level:E... more RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $6.6700 | Buy Now |
DISTI #
MC10EP16DGOS-ND
|
DigiKey | IC RCVR/DRVR ECL DIFF 5V 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
45 In Stock |
|
$4.4701 / $9.8200 | Buy Now |
DISTI #
MC10EP16DG
|
Avnet Americas | Single Receiver 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EP16DG) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
6310 Partner Stock |
|
$4.0090 / $4.4795 | Buy Now |
DISTI #
MC10EP16DG
|
Avnet Americas | Single Receiver 8-Pin SOIC N Rail - Rail/Tube (Alt: MC10EP16DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 18 Weeks, 0 Days Container: Tube | 6310 Factory Stock |
|
$4.0090 / $4.5847 | Buy Now |
DISTI #
863-MC10EP16DG
|
Mouser Electronics | Bus Transceivers 3.3V/5V ECL Diff Line RCVR RoHS: Compliant | 310 |
|
$4.4700 / $9.8000 | Buy Now |
|
Future Electronics | MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$4.3700 / $4.7300 | Buy Now |
|
Onlinecomponents.com | MC10EP16DG, Differential Line Receiver 3 - 5.5 V 8-Pin SOIC | ON Semiconductor MC10EP16DG RoHS: Compliant | 0 |
|
$4.3500 / $5.3400 | Buy Now |
DISTI #
85994472
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1701 | Americas - 17444 |
|
$5.2750 / $6.0875 | Buy Now |
DISTI #
86001791
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2201 | Americas - 12788 |
|
$5.2750 / $6.0875 | Buy Now |
DISTI #
85999641
|
Verical | Single Transmitter/Receiver 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1501 | Americas - 554 |
|
$5.2750 / $6.0875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10EP16DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP16DG
onsemi
Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.28 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC10EP16DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP16DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EP16D | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DG vs MC10EP16D |
MC100EP16D | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | MC10EP16DG vs MC100EP16D |
MC10EP16D | Motorola Mobility LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8 | MC10EP16DG vs MC10EP16D |
MC10EP16DR2G | onsemi | Check for Price | Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL | MC10EP16DG vs MC10EP16DR2G |
MC100EP16DG | onsemi | $5.5978 | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | MC10EP16DG vs MC100EP16DG |