There are no models available for this part yet.
Overview of MC10EP139DW by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for MC10EP139DW by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3040
|
Newark | Mc10Ep139Dw, Motor Drivers/Controllers |Onsemi MC10EP139DW RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $7.1400 | Buy Now | |
DISTI #
MC10EP139DW
|
Avnet Americas | BBG ECL CLOCK GENERATION - Rail/Tube (Alt: MC10EP139DW) RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7761 Partner Stock |
|
$5.1212 / $6.1124 | Buy Now | |
Rochester Electronics | Low Skew Clock Driver, 10E Series, 4 True Output(s), ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2232 |
|
$5.1200 / $6.0300 | Buy Now | ||
ComSIT USA | 3.3V/5V ECL DEVIDE BY 2/4, DEVIDE BY 4/5/6 CLOCK GENERATION CHIP Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20 RoHS: Compliant |
|
|
RFQ |
CAD Models for MC10EP139DW by onsemi
Part Data Attributes for MC10EP139DW by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
|
Family
|
10E
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Prop. Delay@Nom-Sup
|
1.1 ns
|
Propagation Delay (tpd)
|
0.9 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MC10EP139DW
This table gives cross-reference parts and alternative options found for MC10EP139DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP139DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP139DWG | 3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Divider, SOIC-20 WB, 38-TUBE | onsemi | MC10EP139DW vs MC10EP139DWG |
MC10EP139DWR2 | 10E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | onsemi | MC10EP139DW vs MC10EP139DWR2 |
MC10EP139DWR2G | 3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Divider, SOIC-20 WB, 1000-REEL | onsemi | MC10EP139DW vs MC10EP139DWR2G |