Part Details for MC10E116FNG by onsemi
Results Overview of MC10E116FNG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E116FNG Information
MC10E116FNG by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC10E116FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0857
|
Newark | Ic, Ecl Diff Line Receiver, 5.7V, Lcc-28, Device Type:Ecl Differential Receiver, Output Level:Ecl,... more RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC10E116FNGOS-ND
|
DigiKey | IC TRANSCEIVER 28PLCC Min Qty: 1 Lead time: 99 Weeks Container: Tube |
35 In Stock |
|
$8.9640 / $12.9900 | Buy Now |
DISTI #
MC10E116FNG
|
Avnet Americas | Differential Line Receiver 28-Pin PLCC Rail - Rail/Tube (Alt: MC10E116FNG) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
3256 Partner Stock |
|
$7.1535 / $7.3041 | Buy Now |
|
Rochester Electronics | MC10E116F - 5 V ECL Quint Differential Line Receiver RoHS: Compliant Status: Rochester Active Min Qty: 1 | 3965 |
|
RFQ | |
DISTI #
MC10E116FNG
|
Avnet Silica | Differential Line Receiver 28Pin PLCC Rail (Alt: MC10E116FNG) RoHS: Compliant Min Qty: 111 Package Multiple: 37 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC10E116FNG
|
EBV Elektronik | Differential Line Receiver 28Pin PLCC Rail (Alt: MC10E116FNG) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 143 Weeks, 0 Days | EBV - 74 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3256 |
|
RFQ |
Part Details for MC10E116FNG
MC10E116FNG CAD Models
MC10E116FNG Part Data Attributes
|
MC10E116FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E116FNG
onsemi
Quint Differential Line Receiver, 28 LEAD PLCC, 37-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.45 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC10E116FNG
This table gives cross-reference parts and alternative options found for MC10E116FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E116FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E116JC | Micrel Inc | Check for Price | Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 | MC10E116FNG vs SY10E116JC |