Part Details for MC10E101FN by Motorola Mobility LLC
Results Overview of MC10E101FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10E101FN Information
MC10E101FN by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC10E101FN
MC10E101FN CAD Models
MC10E101FN Part Data Attributes
|
MC10E101FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10E101FN
Motorola Mobility LLC
10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MC10E101FN
This table gives cross-reference parts and alternative options found for MC10E101FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E101FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E101JC | Micrel Inc | Check for Price | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28 | MC10E101FN vs SY10E101JC |
SY10E101JC | Microchip Technology Inc | Check for Price | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28 | MC10E101FN vs SY10E101JC |
MC10E101FNR2 | Motorola Mobility LLC | Check for Price | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, PLASTIC, LCC-28 | MC10E101FN vs MC10E101FNR2 |
MC10E101FNG | onsemi | Check for Price | 10E SERIES, QUAD 4-INPUT OR/NOR GATE, PQCC28, LEAD FREE, PLASTIC, LCC-28 | MC10E101FN vs MC10E101FNG |
SY10E101JI | Micrel Inc | Check for Price | OR/NOR Gate, 10E Series, 4-Func, 4-Input, ECL, PQCC28, PLASTIC, LCC-28 | MC10E101FN vs SY10E101JI |
MC10E101FNR2G | onsemi | Check for Price | Quad 4-Input OR/NOR Gate, 28 LEAD PLCC, 500-REEL | MC10E101FN vs MC10E101FNR2G |