Part Details for MC10216FN by onsemi
Overview of MC10216FN by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC10216FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4165
|
Newark | Triple Receiver 20-Pin Pllc Rail |Onsemi MC10216FN Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.3100 | Buy Now |
DISTI #
2156-MC10216FN-ND
|
DigiKey | IC TRPL RECEIVER 20PIN PLLC RAIL Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6731 In Stock |
|
$2.0600 | Buy Now |
|
Rochester Electronics | Triple Receiver 20-Pin PLLC Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6731 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
4188206
|
Farnell | TRIPLE RECEIVER 20-PIN PLLC RAIL RoHS: Compliant Min Qty: 175 Lead time: 3 Weeks, 1 Days Container: Each | 6731 |
|
$2.0339 | Buy Now |
Part Details for MC10216FN
MC10216FN CAD Models
MC10216FN Part Data Attributes:
|
MC10216FN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10216FN
onsemi
TRIPLE LINE RECEIVER, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 27 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10216FN
This table gives cross-reference parts and alternative options found for MC10216FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10216FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10216FNR2 | TRIPLE LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10216FN vs MC10216FNR2 |
MC10216FN | LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10216FN vs MC10216FN |