Part Details for MC10159FN by Motorola Mobility LLC
Overview of MC10159FN by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for MC10159FN
MC10159FN CAD Models
MC10159FN Part Data Attributes
|
MC10159FN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10159FN
Motorola Mobility LLC
10K SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 58 mA | |
Prop. Delay@Nom-Sup | 5.3 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC10159FN
This table gives cross-reference parts and alternative options found for MC10159FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10159FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8779201FA | IC,LOGIC MUX,QUAD,2-INPUT,ECL10,FP,16PIN,CERAMIC | Freescale Semiconductor | MC10159FN vs 5962-8779201FA |
10164F | Multiplexer, 10K Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, CDIP16 | YAGEO Corporation | MC10159FN vs 10164F |
MC10H158PG | Quad 2-Input Multiplexer (Non-Inverting), PDIP-16, 25-TUBE | onsemi | MC10159FN vs MC10H158PG |
5962-87792012X | Multiplexer, 10K Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | MC10159FN vs 5962-87792012X |
10H558/BEAJC | Multiplexer, 10H Series, 4-Func, 2 Line Input, 1 Line Output, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10159FN vs 10H558/BEAJC |
5962-88527012X | Multiplexer, 10K Series, 1-Func, 8 Line Input, 1 Line Output, True Output, ECL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | MC10159FN vs 5962-88527012X |
10H564/BFAJC | 10H SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | MC10159FN vs 10H564/BFAJC |
MC10H159MELG | 10H SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 | onsemi | MC10159FN vs MC10H159MELG |
5962-8852701EX | 10K SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | MC10159FN vs 5962-8852701EX |
5962-87729012X | Multiplexer, 10H Series, 1-Func, 8 Line Input, 1 Line Output, Inverted Output, ECL, CQCC20, CERAMIC, QCC-20 | Micross Components | MC10159FN vs 5962-87729012X |