Part Details for MC10125FN by Motorola Semiconductor Products
Overview of MC10125FN by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125FN-G | Rochester Electronics | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Price & Stock for MC10125FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20 | 312 |
|
$4.6200 / $8.4000 | Buy Now |
|
Quest Components | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20 | 108 |
|
$5.4575 / $8.8500 | Buy Now |
|
Quest Components | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20 | 64 |
|
$2.9400 / $4.4100 | Buy Now |
|
Quest Components | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20 | 16 |
|
$3.2340 / $4.4100 | Buy Now |
|
Quest Components | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20 | 4 |
|
$2.9400 / $4.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 102 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for MC10125FN
MC10125FN CAD Models
MC10125FN Part Data Attributes
|
MC10125FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10125FN
Motorola Semiconductor Products
ECL to TTL Translator, 4 Func, True Output, BIPolar, PQCC20, PLASTIC, LCC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 6 ns | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |