Part Details for MC10116L by Motorola Mobility LLC
Results Overview of MC10116L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC10116L Information
MC10116L by Motorola Mobility LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC10116L
MC10116L CAD Models
MC10116L Part Data Attributes
|
MC10116L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10116L
Motorola Mobility LLC
LINE RECEIVER, CDIP16, CERAMIC, DIP-16
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 23 mA | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10116L
This table gives cross-reference parts and alternative options found for MC10116L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10116L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10116P | Motorola Mobility LLC | Check for Price | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | MC10116L vs MC10116P |
MC10H116L | Motorola Mobility LLC | Check for Price | TRIPLE LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | MC10116L vs MC10H116L |
MC10H116P | Motorola Mobility LLC | Check for Price | TRIPLE LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | MC10116L vs MC10H116P |
MC10H116MEL | Motorola Mobility LLC | Check for Price | TRIPLE LINE RECEIVER, PDSO16 | MC10116L vs MC10H116MEL |
MC10H116MG | Rochester Electronics LLC | Check for Price | TRIPLE LINE RECEIVER, PDSO16, LEAD FREE, EIAJ, SO-16 | MC10116L vs MC10H116MG |
MC10H116PG | Rochester Electronics LLC | Check for Price | TRIPLE LINE RECEIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | MC10116L vs MC10H116PG |
MC10116L Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC10116L is 4.5V to 5.5V, although it can operate from 3.5V to 6V with reduced performance.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking, keep the device within the recommended operating temperature range (-40°C to +85°C), and avoid exceeding the maximum junction temperature (150°C).
-
The MC10116L can support clock frequencies up to 100 MHz, but the actual frequency limit may vary depending on the specific application, capacitive loading, and other factors.
-
The output enable (OE) pin should be connected to a valid logic level (either VCC or GND) to ensure proper operation. Leaving the OE pin floating can cause unpredictable behavior.
-
The VCC pin is the power supply pin for the internal logic and should be connected to a stable 5V power source. It's essential to decouple the VCC pin with a capacitor to ensure noise-free operation.