There are no models available for this part yet.
Overview of MC10114P by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for MC10114P by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK4101
|
Newark | Triple Receiver 16-Pin Pdip Rail |Onsemi MC10114P RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now | |
DISTI #
2156-MC10114P-ND
|
DigiKey | IC TRPL RECEIVER 16PIN DIP RAIL Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1434 In Stock |
|
$1.7600 | Buy Now | |
DISTI #
MC10114P
|
Avnet Americas | - Rail/Tube (Alt: MC10114P) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1434 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now | |
Rochester Electronics | Triple Receiver 16-Pin PDIP Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1434 |
|
$1.5100 / $1.7700 | Buy Now | ||
DISTI #
SMC-MC10114P
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 8 |
|
$3.4830 / $3.7732 | RFQ |
CAD Models for MC10114P by onsemi
Part Data Attributes for MC10114P by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Differential Output
|
YES
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Number of Functions
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
4 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
4.44 mm
|
Supply Current-Max
|
39 mA
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|