There are no models available for this part yet.
Overview of MC10103FNR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC10103FNR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 10500 |
|
$0.9900 / $3.0000 | Buy Now | ||
Quest Components | 8400 |
|
$1.1000 / $4.0000 | Buy Now |
CAD Models for MC10103FNR2 by onsemi
Part Data Attributes for MC10103FNR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
10K
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.965 mm
|
Logic IC Type
|
OR GATE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Power Supply Current-Max (ICC)
|
29 mA
|
Prop. Delay@Nom-Sup
|
3.3 ns
|
Propagation Delay (tpd)
|
2.9 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
-5.72 V
|
Supply Voltage-Min (Vsup)
|
-4.68 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.965 mm
|
Alternate Parts for MC10103FNR2
This table gives cross-reference parts and alternative options found for MC10103FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10103FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H103FNR2 | 10H SERIES, QUAD 2-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10103FNR2 vs MC10H103FNR2 |
MC10H103FNR2G | 10H SERIES, QUAD 2-INPUT OR GATE, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | MC10103FNR2 vs MC10H103FNR2G |