Part Details for MC100LVEP111FARG by onsemi
Overview of MC100LVEP111FARG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEP111FARG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5960
|
Newark | Clock Driver, 3Ghz, Lqfp-32, Clock Ic Type:Clock Driver, Frequency:3Ghz, No. Of Outputs:10Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.8V, Clock Ic Case Style:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC100LVEP111FARG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5200 / $7.4500 | Buy Now |
DISTI #
88H4712
|
Newark | Ic, ten Distributed-Output Clock Driver, ecl100,qfp,32Pin, plastic Rohs Compliant: Yes |Onsemi MC100LVEP111FARG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 | Buy Now |
DISTI #
MC100LVEP111FARGOSCT-ND
|
DigiKey | IC CLK BUFFER 2:10 3GHZ 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3152 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
MC100LVEP111FARG
|
Avnet Americas | Clock Driver 2-IN ECL/PECL 32-Pin LQFP T/R - Tape and Reel (Alt: MC100LVEP111FARG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6180 / $4.0500 | Buy Now |
DISTI #
863-MC100LVEP111FARG
|
Mouser Electronics | Clock Drivers & Distribution 2.5V/3.3V 1:10 Diff ECL/PECL/HST Driver RoHS: Compliant | 1824 |
|
$3.4800 / $6.4900 | Buy Now |
|
Future Electronics | MC100LVEP111 Series 3 GHz 3.8 V 1:10 Differential ECL/PECL/HSTL Clock Driver RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
DISTI #
MC100LVEP111FARG
|
Avnet Americas | Clock Driver 2-IN ECL/PECL 32-Pin LQFP T/R - Tape and Reel (Alt: MC100LVEP111FARG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6180 / $4.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1571 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
MC100LVEP111FARG
|
Avnet Asia | Clock Driver 2-IN ECL/PECL 32-Pin LQFP T/R (Alt: MC100LVEP111FARG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$3.1765 / $3.8571 | Buy Now |
Part Details for MC100LVEP111FARG
MC100LVEP111FARG CAD Models
MC100LVEP111FARG Part Data Attributes:
|
MC100LVEP111FARG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEP111FARG
onsemi
2.5 V / 3.3 V 2:1:10 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE OPERATING RANGE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100LVE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.59 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MC100LVEP111FARG
This table gives cross-reference parts and alternative options found for MC100LVEP111FARG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEP111FARG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | MC100LVEP111FARG vs 2308A-1HDCI |
PI6C20400BHEX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Diodes Incorporated | MC100LVEP111FARG vs PI6C20400BHEX |
PI49FCT807THEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | MC100LVEP111FARG vs PI49FCT807THEX |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | MC100LVEP111FARG vs IDT23S08-5HDC |
SY10EL15ZI | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | MC100LVEP111FARG vs SY10EL15ZI |
PI6C2305-1LE | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | MC100LVEP111FARG vs PI6C2305-1LE |
PI6C2305-1LIX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | MC100LVEP111FARG vs PI6C2305-1LIX |
IDT23S08E-2DC8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | MC100LVEP111FARG vs IDT23S08E-2DC8 |
PI49FCT20805Q | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | MC100LVEP111FARG vs PI49FCT20805Q |
ICS9112CM-18LFT | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | MC100LVEP111FARG vs ICS9112CM-18LFT |