-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0984
|
Newark | Dual Lvttl Logic Translator, Soic-8, No. Of Inputs:2Inputs, Output Current:50Ma, Propagation Delay:350Ps, No. Of Pins:8Pins, Ic Case/Package:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.8V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100LVELT22DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.5500 | Buy Now |
DISTI #
38AH0761
|
Newark | Bbg Ecl Trnslatr Dual Rohs Compliant: Yes |Onsemi MC100LVELT22DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
MC100LVELT22DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
129 In Stock |
|
$2.0627 / $5.2800 | Buy Now |
DISTI #
MC100LVELT22DG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100LVELT22DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tube | 165490 Factory Stock |
|
$2.5403 / $3.3727 | Buy Now |
DISTI #
863-MC100LVELT22DG
|
Mouser Electronics | Translation - Voltage Levels 3.3V Dual LVTTL/ LVCMOS to LVPECL RoHS: Compliant | 204 |
|
$2.0600 / $4.7400 | Buy Now |
DISTI #
E02:0323_00188597
|
Arrow Electronics | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 35 Weeks Date Code: 2417 | Europe - 392 |
|
$1.9916 / $2.2668 | Buy Now |
DISTI #
V99:2348_07295903
|
Arrow Electronics | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2026 | Americas - 315 |
|
$2.0940 / $3.4770 | Buy Now |
DISTI #
V36:1790_07295903
|
Arrow Electronics | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 35 Weeks Date Code: 2417 | Americas - 147 |
|
$2.0170 / $2.3900 | Buy Now |
DISTI #
V79:2366_27000065
|
Arrow Electronics | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 14 |
|
$2.0130 / $2.9920 | Buy Now |
DISTI #
70347743
|
RS | Dual LVTTL/LVCMOS to LVPECL Transl. SO8 | ON Semiconductor MC100LVELT22DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9800 / $4.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVELT22DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVELT22DG
onsemi
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100LVELT22DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVELT22DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100ELT22LZC | Microchip Technology Inc | Check for Price | TTL/CMOS to PECL Translator | MC100LVELT22DG vs SY100ELT22LZC |
SY100ELT22LZI | Microchip Technology Inc | Check for Price | TTL/CMOS to PECL Translator | MC100LVELT22DG vs SY100ELT22LZI |
MC100LVELT22D | Motorola Mobility LLC | Check for Price | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC100LVELT22DG vs MC100LVELT22D |
MC100LVELT22DR2G | onsemi | $2.0825 | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | MC100LVELT22DG vs MC100LVELT22DR2G |
MC100EPT22DR2 | onsemi | Check for Price | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | MC100LVELT22DG vs MC100EPT22DR2 |
MC100LVELT22D | onsemi | Check for Price | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC100LVELT22DG vs MC100LVELT22D |
SY100ELT22LZG-TR | Microchip Technology Inc | $3.1750 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | MC100LVELT22DG vs SY100ELT22LZG-TR |
MC100LVELT22DR2 | Motorola Mobility LLC | Check for Price | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC100LVELT22DG vs MC100LVELT22DR2 |
SY100ELT22LZG | Microchip Technology Inc | $1.4958 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | MC100LVELT22DG vs SY100ELT22LZG |
MC100LVELT22DR2 | onsemi | Check for Price | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC100LVELT22DG vs MC100LVELT22DR2 |