-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Triple PECL Input to LVPECL Output, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5440
|
Newark | Triple Pecl To Lvpecl Xlator Soic-20, No. Of Inputs:3Inputs, Output Current:50Ma, Propagation Delay:610Ps, No. Of Pins:20Pins, Ic Case/Package:Wsoic, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi MC100LVEL92DWG RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $7.2600 | Buy Now |
DISTI #
MC100LVEL92DWGOS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 20SOIC Min Qty: 1 Lead time: 34 Weeks Container: Tube |
773 In Stock |
|
$6.3847 / $12.8200 | Buy Now |
DISTI #
MC100LVEL92DWG
|
Avnet Americas | Translator PECL to LVPECL 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL92DWG) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
4940 Partner Stock |
|
$5.9055 / $6.3240 | Buy Now |
DISTI #
MC100LVEL92DWG
|
Avnet Americas | Translator PECL to LVPECL 20-Pin SOIC W Rail - Rail/Tube (Alt: MC100LVEL92DWG) RoHS: Compliant Min Qty: 114 Package Multiple: 38 Lead time: 34 Weeks, 0 Days Container: Tube | 4940 Factory Stock |
|
$6.4869 / $6.9466 | Buy Now |
DISTI #
863-MC100LVEL92DWG
|
Mouser Electronics | Translation - Voltage Levels 5V Triple PECL to LVPECL RoHS: Compliant | 118 |
|
$6.3800 / $11.1500 | Buy Now |
|
Future Electronics | MC100LV Series 5 V Triple PECL Input to LVPECL Output Translator - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 38 Lead time: 34 Weeks Container: Tube |
0 Tube |
|
$6.5500 / $6.6700 | Buy Now |
|
Onlinecomponents.com | Translator, Triple PECL Input to LVPECL Output | 0 |
|
$6.1200 / $7.6200 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$10.4800 / $11.7900 | Buy Now | |
|
Rochester Electronics | MC100LVEL92 - PECL to LVPECL Translator, 3 Func, Complementary Output, ECL, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 1140 |
|
$6.0300 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100LVEL92DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL92DWG
onsemi
Translator, Triple PECL Input to LVPECL Output, SOIC-20 WB, 38-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.73 ns | |
Interface IC Type | PECL TO LVPECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC100LVEL92DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL92DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL92DW | onsemi | Check for Price | TRIPLE PECL TO LVPECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 | MC100LVEL92DWG vs MC100LVEL92DW |
MC100LVEL92DWR2G | onsemi | $56.8969 | Translator, Triple PECL Input to LVPECL Output, SOIC-20 WB, 1000-REEL | MC100LVEL92DWG vs MC100LVEL92DWR2G |
SY100EL92ZGTR | Microchip Technology Inc | Check for Price | TRIPLE PECL TO LVPECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20 | MC100LVEL92DWG vs SY100EL92ZGTR |
SY100EL92ZG-TR | Microchip Technology Inc | Check for Price | TRIPLE PECL TO LVPECL TRANSCEIVER, COMPLEMENTARY OUTPUT, PDSO20 | MC100LVEL92DWG vs SY100EL92ZG-TR |
SY100EL92ZC | Synergy Semiconductor Corp | Check for Price | PECL to LVPECL Translator, ECL100K, PDSO20, | MC100LVEL92DWG vs SY100EL92ZC |
SY100EL92ZITR | Microchip Technology Inc | Check for Price | PECL to LVPECL Transceiver | MC100LVEL92DWG vs SY100EL92ZITR |