Part Details for MC100LVEL91DWR2 by onsemi
Overview of MC100LVEL91DWR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL91DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEL91DWR2-ND
|
DigiKey | IC XLATOR LVPECL/PECL-ECL 20SOIC Min Qty: 93 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
728 In Stock |
|
$3.2600 | Buy Now |
|
Bristol Electronics | 3448 |
|
RFQ | ||
|
Rochester Electronics | PECL to ECL Translator, 3 Func, Complementary Output, ECL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 728 |
|
$2.6600 / $3.1300 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for MC100LVEL91DWR2
MC100LVEL91DWR2 CAD Models
MC100LVEL91DWR2 Part Data Attributes
|
MC100LVEL91DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL91DWR2
onsemi
TRIPLE PECL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.76 ns | |
Interface IC Type | PECL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL91DWR2
This table gives cross-reference parts and alternative options found for MC100LVEL91DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL91DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EL91LZITR | PECL to ECL Translator, 3 Func, Complementary Output, ECL100K, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | MC100LVEL91DWR2 vs SY100EL91LZITR |
SY100EL91LZG | TRIPLE PECL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | MC100LVEL91DWR2 vs SY100EL91LZG |
MC100LVEL91DWR2G | Translator, Triple LVPECL / PECL Input to ECL Output, SOIC-20 WB, 1000-REEL | onsemi | MC100LVEL91DWR2 vs MC100LVEL91DWR2G |
MC100LVEL91DWG | Translator, Triple LVPECL / PECL Input to ECL Output, SOIC-20 WB, 38-TUBE | onsemi | MC100LVEL91DWR2 vs MC100LVEL91DWG |
SY100EL91LZI | PECL to ECL Translator, 3 Func, Complementary Output, ECL100K, PDSO20, 0.300 INCH, SOIC-20 | Microchip Technology Inc | MC100LVEL91DWR2 vs SY100EL91LZI |
SY100EL91LZCTR | PECL to ECL Translator, 3 Func, Complementary Output, ECL, PDSO20 | Microchip Technology Inc | MC100LVEL91DWR2 vs SY100EL91LZCTR |
SY100EL91LZG-TR | TRIPLE PECL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20 | Microchip Technology Inc | MC100LVEL91DWR2 vs SY100EL91LZG-TR |