Part Details for MC100LVEL90DW by onsemi
Overview of MC100LVEL90DW by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL90DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100LVEL90DW-ON-ND
|
DigiKey | IC XLATOR TRPL ECL-LVPECL 20SOIC Min Qty: 47 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
2099 In Stock |
|
$6.5000 | Buy Now |
DISTI #
86126282
|
Verical | Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 | Americas - 2099 |
|
$6.6375 / $7.6625 | Buy Now |
DISTI #
86126311
|
Verical | Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0701 | Americas - 1230 |
|
$6.6375 / $7.6625 | Buy Now |
DISTI #
86124511
|
Verical | Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0601 | Americas - 54 |
|
$6.6375 / $7.6625 | Buy Now |
|
Bristol Electronics | 1019 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | IC,ECL-TO-PECL TRANSLATOR,ECL100,SOP,20PIN,PLASTIC | 737 |
|
$6.8955 / $13.7910 | Buy Now |
|
Quest Components | IC,ECL-TO-PECL TRANSLATOR,ECL100,SOP,20PIN,PLASTIC | 21 |
|
$6.2775 / $12.5550 | Buy Now |
|
Quest Components | IC,ECL-TO-PECL TRANSLATOR,ECL100,SOP,20PIN,PLASTIC | 20 |
|
$18.4173 / $22.3994 | Buy Now |
|
Quest Components | IC,ECL-TO-PECL TRANSLATOR,ECL100,SOP,20PIN,PLASTIC | 14 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for MC100LVEL90DW
MC100LVEL90DW CAD Models
MC100LVEL90DW Part Data Attributes
|
MC100LVEL90DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL90DW
onsemi
TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.66 ns | |
Interface IC Type | ECL TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL90DW
This table gives cross-reference parts and alternative options found for MC100LVEL90DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL90DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL90DWR2 | onsemi | Check for Price | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 | MC100LVEL90DW vs MC100LVEL90DWR2 |