Part Details for MC100LVEL17DWR2G by onsemi
Results Overview of MC100LVEL17DWR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL17DWR2G Information
MC100LVEL17DWR2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100LVEL17DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0644
|
Newark | Quad Differential Receiver, Device Type:Differential Receiver, Output Level:Ecl, Signaling Rate:-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $3.5400 | Buy Now |
DISTI #
2832-MC100LVEL17DWR2G-ND
|
DigiKey | IC RCVR DFF QUAD ECL 3.3V 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$2.6000 | Buy Now |
DISTI #
2156-MC100LVEL17DWR2G-OS-ND
|
DigiKey | IC RCVR DFF QUAD ECL 3.3V 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3272 In Stock |
|
$3.2600 | Buy Now |
DISTI #
488-MC100LVEL17DWR2GCT-ND
|
DigiKey | IC RCVR DFF QUAD ECL 3.3V 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8125 / $6.9800 | Buy Now |
DISTI #
MC100LVEL17DWR2G
|
Avnet Americas | Quad Receiver 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100LVEL17DWR2G) RoHS: Compliant Min Qty: 257 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
4000 Partner Stock |
|
$2.5270 / $2.5802 | Buy Now |
DISTI #
MC100LVEL17DWR2G
|
Avnet Americas | Quad Receiver 20-Pin SOIC W T/R - Tape and Reel (Alt: MC100LVEL17DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5270 / $2.8846 | Buy Now |
DISTI #
863-MC100LVEL17DWR2G
|
Mouser Electronics | Buffers & Line Drivers 3.3V ECL Quad Diff RoHS: Compliant | 852 |
|
$2.8100 / $4.0000 | Buy Now |
|
Future Electronics | MC100LVEL17 Series 1.75 GHz 3.3 V ECL Quad Differential Receiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | MC100LVEL17 Series 1.75 GHz 3.3 V ECL Quad Differential Receiver - SOIC-20 RoHS: Compliant | 0 |
|
$2.7900 / $5.8500 | Buy Now |
|
Quest Components | 596 |
|
$1.4355 / $3.4800 | Buy Now |
Part Details for MC100LVEL17DWR2G
MC100LVEL17DWR2G CAD Models
MC100LVEL17DWR2G Part Data Attributes
|
MC100LVEL17DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL17DWR2G
onsemi
Quad Differential Receiver, SOIC-20 WB, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -3.8V SUPPLY IN NECL MODE | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL17DWR2G
This table gives cross-reference parts and alternative options found for MC100LVEL17DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL17DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL17DW | Motorola Mobility LLC | Check for Price | LINE RECEIVER, PDSO20, PLASTIC, SOIC-20 | MC100LVEL17DWR2G vs MC100LVEL17DW |
MC100LVEL17DWR2 | onsemi | Check for Price | QUAD LINE RECEIVER, PDSO20, SOP-20 | MC100LVEL17DWR2G vs MC100LVEL17DWR2 |