Part Details for MC100ES6017DW by Integrated Device Technology Inc
Results Overview of MC100ES6017DW by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100ES6017DW Information
MC100ES6017DW by Integrated Device Technology Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC100ES6017DW
MC100ES6017DW CAD Models
MC100ES6017DW Part Data Attributes
|
MC100ES6017DW
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC100ES6017DW
Integrated Device Technology Inc
Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20, SOIC-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.51 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MC100ES6017DW
This table gives cross-reference parts and alternative options found for MC100ES6017DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6017DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100ES6017DWR2 | Freescale Semiconductor | Check for Price | QUAD LINE RECEIVER, PDSO20, 1.27 MM PITCH, SO-20 | MC100ES6017DW vs MC100ES6017DWR2 |
MC100ES6017DW | Freescale Semiconductor | Check for Price | QUAD LINE RECEIVER, PDSO20, 1.27 MM PITCH, SO-20 | MC100ES6017DW vs MC100ES6017DW |
MC100ES6017DWR2 | Integrated Device Technology Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, ECL, PDSO20, SOIC-20 | MC100ES6017DW vs MC100ES6017DWR2 |
MC100ES6017EGR2 | Integrated Device Technology Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, PDSO20, 1.27 MM PITCH, LEAD FREE, SO-20 | MC100ES6017DW vs MC100ES6017EGR2 |
MC100ES6017EG | Freescale Semiconductor | Check for Price | QUAD LINE RECEIVER, PDSO20, 1.27 MM PITCH, LEAD FREE, SO-20 | MC100ES6017DW vs MC100ES6017EG |