Part Details for MC100EPT622FAR2 by onsemi
Results Overview of MC100EPT622FAR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EPT622FAR2 Information
MC100EPT622FAR2 by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EPT622FAR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86119987
|
Verical | Translator LVCMOS/LVTTL to LVPECL 10-CH Unidirectional 32-Pin LQFP T/R Min Qty: 41 Package Multiple: 1 Date Code: 0401 | Americas - 20000 |
|
$8.1125 / $9.3625 | Buy Now |
|
Rochester Electronics | LVTTL/LVCMOS to LVECL Translator, 10 Func, True Output, ECL RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$6.4900 / $7.6400 | Buy Now |
Part Details for MC100EPT622FAR2
MC100EPT622FAR2 CAD Models
MC100EPT622FAR2 Part Data Attributes
|
MC100EPT622FAR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT622FAR2
onsemi
10 LVTTL/LVCMOS TO LVECL TRANSLATOR, TRUE OUTPUT, QFP32, LQFP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.875 ns | |
Interface IC Type | LVTTL/LVCMOS TO LVECL TRANSLATOR | |
JESD-30 Code | S-XQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC100EPT622FAR2
This table gives cross-reference parts and alternative options found for MC100EPT622FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT622FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EPT622FA | onsemi | Check for Price | 10 LVTTL/LVCMOS TO LVECL TRANSLATOR, TRUE OUTPUT, QFP32, LQFP-32 | MC100EPT622FAR2 vs MC100EPT622FA |
MC100EPT622FAR2G | onsemi | Check for Price | Translator, 10-bit LVTTL / LVCMOS to LVPECL, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | MC100EPT622FAR2 vs MC100EPT622FAR2G |