Part Details for MC100EPT26DT by onsemi
Overview of MC100EPT26DT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Telecommunications
Price & Stock for MC100EPT26DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3719
|
Newark | Each |Onsemi MC100EPT26DT RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.3400 | Buy Now |
DISTI #
2156-MC100EPT26DT-ON-ND
|
DigiKey | IC XLATOR PECL-TTL 1:2FNO 8TSSOP Min Qty: 105 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
15710 In Stock |
|
$2.8800 | Buy Now |
DISTI #
MC100EPT26DT
|
Avnet Americas | Translator LVDS/LVPECL to LVTTL 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EPT26DT) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 15710 Partner Stock |
|
$2.4800 / $2.9600 | Buy Now |
|
Quest Components | 21 |
|
$5.4572 / $8.1858 | Buy Now | |
|
Quest Components | 18 |
|
$4.5476 / $6.8214 | Buy Now | |
|
Rochester Electronics | PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15710 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for MC100EPT26DT
MC100EPT26DT CAD Models
MC100EPT26DT Part Data Attributes
|
MC100EPT26DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT26DT
onsemi
PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 2.2 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC100EPT26DT
This table gives cross-reference parts and alternative options found for MC100EPT26DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT26DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT26DTR2 | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EPT26DT vs MC100EPT26DTR2 |
MC100EPT26DTG | Translator, 1:2 Fanout Differential LVPECL / LVDS to LVTTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100EPT26DT vs MC100EPT26DTG |