Part Details for MC100EPT26DR2G by onsemi
Results Overview of MC100EPT26DR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EPT26DR2G Information
MC100EPT26DR2G by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EPT26DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0935
|
Newark | Ic, lvpecl-To-Lvttl Translator, ecl100,sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EPT26DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3000 / $5.5400 | Buy Now |
DISTI #
2156-MC100EPT26DR2G-OS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
17448 In Stock |
|
$5.9700 | Buy Now |
DISTI #
488-MC100EPT26DR2GCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$10.9400 | Buy Now |
DISTI #
MC100EPT26DR2G
|
Avnet Americas | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC100EPT26DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1926 |
|
RFQ | ||
|
Quest Components | PECL TO TTL TRANSLATOR, 1 FUNC, TRUE OUTPUT, ECL, PDSO8 | 46 |
|
$4.9920 / $11.5200 | Buy Now |
|
Rochester Electronics | MC100EPT26D - Voltage Level Translator Mixed Signal 2 Non-Inverted 8-SOIC RoHS: Compliant Status: Rochester Active Min Qty: 1 | 22448 |
|
RFQ | |
DISTI #
MC100EPT26DR2G
|
Avnet Silica | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N T/R (Alt: MC100EPT26DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EPT26DR2G
MC100EPT26DR2G CAD Models
MC100EPT26DR2G Part Data Attributes
|
MC100EPT26DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT26DR2G
onsemi
Translator, 1:2 Fanout Differential LVPECL / LVDS to LVTTL, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 2.2 ns | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EPT26DR2G
This table gives cross-reference parts and alternative options found for MC100EPT26DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT26DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EPT26DG | onsemi | $5.9748 | Translator, 1:2 Fanout Differential LVPECL / LVDS to LVTTL, SOIC-8 Narrow Body, 98-TUBE | MC100EPT26DR2G vs MC100EPT26DG |
MC100EPT26D | Motorola Mobility LLC | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC100EPT26DR2G vs MC100EPT26D |