-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, 1:2 Fanout Differential LVPECL / LVDS to LVTTL, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0377
|
Newark | Dual Ecl Logtic Ranslator, Soic-8, No. Of Inputs:2Inputs, Output Current:24Ma, Propagation Delay:1.5Ns, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Onsemi MC100EPT26DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $8.3500 | Buy Now |
DISTI #
MC100EPT26DGOS-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
164 In Stock |
|
$5.4281 / $9.9400 | Buy Now |
DISTI #
MC100EPT26DG
|
Avnet Americas | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N Rail - Rail/Tube (Alt: MC100EPT26DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$5.5397 / $6.2012 | Buy Now |
DISTI #
863-MC100EPT26DG
|
Mouser Electronics | Translation - Voltage Levels 1:2 Fanout Diff LVPECL to LVTTL RoHS: Compliant | 138 |
|
$5.4200 / $9.9100 | Buy Now |
|
Future Electronics | MC100EPT26 Series 3.6V 1:2 Fanout Differential LVPECL/LVDS to LVTTL Translator RoHS: Compliant pbFree: Yes Min Qty: 196 Package Multiple: 98 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$5.9200 / $6.0200 | Buy Now |
|
Quest Components | PECL TO TTL TRANSLATOR, 1 FUNC, TRUE OUTPUT, ECL, PDSO8 | 45 |
|
$5.2924 / $12.2133 | Buy Now |
|
Rochester Electronics | MC100EPT26D - Voltage Level Translator Mixed Signal 2 Non-Inverted 8-SO RoHS: Compliant Status: Rochester Active Min Qty: 1 | 67164 |
|
RFQ | |
DISTI #
MC100EPT26DG
|
Avnet Silica | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N Rail (Alt: MC100EPT26DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EPT26DG
|
EBV Elektronik | Translator LVDS/LVPECL to LVTTL 8-Pin SOIC N Rail (Alt: MC100EPT26DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2548 |
|
$3.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT26DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT26DG
onsemi
Translator, 1:2 Fanout Differential LVPECL / LVDS to LVTTL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 2.2 ns | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EPT26DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT26DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT26DR2G | Translator, 1:2 Fanout Differential LVPECL / LVDS to LVTTL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EPT26DG vs MC100EPT26DR2G |
MC100EPT26D | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT26DG vs MC100EPT26D |