Part Details for MC100EPT23D by onsemi
Results Overview of MC100EPT23D by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EPT23D Information
MC100EPT23D by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EPT23D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100EPT23D-ON-ND
|
DigiKey | IC XLATOR DL LVPECL-LVTTL 8SOIC Min Qty: 58 Lead time: 41 Weeks Container: Tube MARKETPLACE PRODUCT |
954 In Stock |
|
$5.2100 | Buy Now |
DISTI #
86119023
|
Verical | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1001 | Americas - 954 |
|
$5.3250 / $6.1375 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | 560 |
|
$3.5360 / $8.1600 | Buy Now |
|
Rochester Electronics | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 954 |
|
$4.2600 / $5.0100 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ | ||
|
Win Source Electronics | IC XLATOR DL LVPECL-LVTTL 8SOIC / Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC | 11595 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MC100EPT23D
MC100EPT23D CAD Models
MC100EPT23D Part Data Attributes
|
MC100EPT23D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT23D
onsemi
DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 1.8 ns | |
Interface IC Type | LVPECL TO LVTTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100EPT23D
This table gives cross-reference parts and alternative options found for MC100EPT23D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT23D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100ELT23LZITR | Micrel Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | MC100EPT23D vs SY100ELT23LZITR |
SY100EPT23LKG | Microchip Technology Inc | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | MC100EPT23D vs SY100EPT23LKG |
MC100EPT23DTR2G | onsemi | $3.6476 | Translator, Dual Differential LVPECL to LVTTL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC100EPT23D vs MC100EPT23DTR2G |
SY100EPT23LKI | Microchip Technology Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, MSOP-8 | MC100EPT23D vs SY100EPT23LKI |
MC100LVELT23MNRG | onsemi | $1.8101 | Translator, Dual Differential LVPECL to LVTTL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | MC100EPT23D vs MC100LVELT23MNRG |
MC100EPT23DT | onsemi | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | MC100EPT23D vs MC100EPT23DT |
MC100LVELT23DTG | onsemi | $2.0576 | Translator, Dual Differential LVPECL to LVTTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | MC100EPT23D vs MC100LVELT23DTG |
SY100EPT23LKI | Micrel Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, MSOP-8 | MC100EPT23D vs SY100EPT23LKI |
SY100EPT23LZCTR | Micrel Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | MC100EPT23D vs SY100EPT23LZCTR |
MC100EPT23DTG | onsemi | $5.3662 | Translator, Dual Differential LVPECL to LVTTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | MC100EPT23D vs MC100EPT23DTG |