-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9755
|
Newark | Ic, lvcmos-To-Lvpecl Translator, ecl100,llcc,8Pin, plastic |Onsemi MC100EPT22MNR4G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9500 / $5.2000 | Buy Now |
DISTI #
488-MC100EPT22MNR4GCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8DFN Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
159 In Stock |
|
$5.1915 / $10.5100 | Buy Now |
DISTI #
MC100EPT22MNR4G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin DFN EP T/R - Tape and Reel (Alt: MC100EPT22MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$5.2746 / $5.6483 | Buy Now |
DISTI #
863-MC100EPT22MNR4G
|
Mouser Electronics | Translation - Voltage Levels BBG ECL TRNSLTR DIFF RoHS: Compliant | 0 |
|
$5.5100 / $10.2200 | Order Now |
|
Onlinecomponents.com | Translator, Dual LVTTL / LVCMOS to Differential LVPECL | 0 |
|
$5.1600 / $14.1200 | Buy Now |
|
Rochester Electronics | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL ' RoHS: Compliant Status: Active Min Qty: 1 | 530 |
|
$4.9000 / $5.7700 | Buy Now |
DISTI #
MC100EPT22MNR4G
|
Avnet Silica | Translator LVCMOS/LVTTL to LVPECL 8-Pin DFN EP T/R (Alt: MC100EPT22MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EPT22MNR4G
|
EBV Elektronik | Translator LVCMOS/LVTTL to LVPECL 8-Pin DFN EP T/R (Alt: MC100EPT22MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT22MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT22MNR4G
onsemi
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.7 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |