Part Details for MC100EPT22DTR2G by onsemi
Results Overview of MC100EPT22DTR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EPT22DTR2G Information
MC100EPT22DTR2G by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EPT22DTR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45J0927
|
Newark | Ic, lvcmos-To-Lvpecl Translator, ecl100,tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100EPT22DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$5.9200 | Buy Now |
|
DISTI #
488-MC100EPT22DTR2GCT-ND
|
DigiKey | IC XLTR MS UNIDIR 8-TSSOP Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3075 In Stock |
|
$6.6302 / $11.1500 | Buy Now |
|
DISTI #
MC100EPT22DTR2G
|
Avnet Americas | - Tape and Reel (Alt: MC100EPT22DTR2G) COO: Malaysia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$6.2151 / $7.1030 | Buy Now |
|
DISTI #
863-MC100EPT22DTR2G
|
Mouser Electronics | Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL RoHS: Compliant | 772 |
|
$6.6300 / $11.1500 | Buy Now |
|
|
Future Electronics | Translation - Voltage Levels 3.3V LVCMOS/LVTTL to LVPECL 8-Pin TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$6.0700 | Buy Now |
|
|
Onlinecomponents.com | Translator, Dual LVTTL / LVCMOS to Differential LVPECL COO: Czechia RoHS: Compliant | 0 |
|
$6.3000 / $18.5000 | Buy Now |
|
DISTI #
86006075
|
Verical | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1501 | Americas - 1651 |
|
$6.5375 / $8.1750 | Buy Now |
|
|
Rochester Electronics | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3240 |
|
$5.2300 / $6.5400 | Buy Now |
|
DISTI #
86006075
|
Verical | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1501 | Americas - 1651 |
|
$6.5375 / $8.1750 | Buy Now |
|
DISTI #
MC100EPT22DTR2G
|
IBS Electronics | S-PDSO-G8 100EPT22 TIN (SN) LVCMOS LVTTL LEVEL SHIFTER TRANSLATOR 0.7NS 3.3V 3MM -40C~85C TA Min Qty: 2500 Package Multiple: 1 | 0 |
|
$8.4980 | Buy Now |
US Tariff Estimator: MC100EPT22DTR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC100EPT22DTR2G
MC100EPT22DTR2G Part Data Attributes
|
|
MC100EPT22DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT22DTR2G
onsemi
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 948R-02 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Delay-Max | 0.7 Ns | |
| Input Characteristics | Differential | |
| Interface IC Type | Ttl/Cmos To Pecl Translator | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Latch or Register | None | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 62 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for MC100EPT22DTR2G
This table gives cross-reference parts and alternative options found for MC100EPT22DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT22DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC100EPT22DTG | onsemi | $6.7046 | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 | MC100EPT22DTR2G vs MC100EPT22DTG |
MC100EPT22DTR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100EPT22DTR2G involves keeping the input and output traces as short as possible, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper biasing, connect the VCC pin to a stable 3.3V power supply, and the GND pin to a solid ground plane. Also, make sure to decouple the power supply with a 0.1uF capacitor and a 10uF capacitor in parallel, placed as close to the device as possible.
-
The MC100EPT22DTR2G is a 2.5Gbps ECL (Emitter-Coupled Logic) differential line receiver, and it can support data rates up to 2.5Gbps.
-
The MC100EPT22DTR2G has a maximum junction temperature of 150°C. To ensure proper thermal management, make sure to provide adequate heat sinking, such as a thermal pad or a heat sink, and ensure good airflow around the device.
-
The recommended termination scheme for the MC100EPT22DTR2G is a 50Ω differential termination, with a 50Ω resistor connected between the positive and negative outputs, and a 50Ω resistor connected between each output and ground.