Part Details for MC100EPT22DTG by onsemi
Overview of MC100EPT22DTG by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EPT22DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0926
|
Newark | Dual Ttl Logic Translator, Tssop-8, No. Of Inputs:2Inputs, Output Current:50Ma, Propagation Delay:420Ps, No. Of Pins:8Pins, Ic Case/Package:Tssop, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100EPT22DTG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.5700 | Buy Now |
DISTI #
MC100EPT22DTGOS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8TSSOP Min Qty: 1 Lead time: 33 Weeks Container: Tube |
2918 In Stock |
|
$6.0467 / $11.8100 | Buy Now |
DISTI #
MC100EPT22DTG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EPT22DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tube | 18000 Factory Stock |
|
$7.1593 | Buy Now |
DISTI #
MC100EPT22DTG
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100EPT22DTG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Tube | 18000 Factory Stock |
|
$5.8533 / $6.5789 | Buy Now |
DISTI #
863-MC100EPT22DTG
|
Mouser Electronics | Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL RoHS: Compliant | 2340 |
|
$6.2900 / $9.1300 | Buy Now |
DISTI #
V36:1790_07290067
|
Arrow Electronics | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2412 | Americas - 132 |
|
$5.7950 / $8.4120 | Buy Now |
DISTI #
E02:0323_00187616
|
Arrow Electronics | Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Date Code: 2412 | Europe - 100 |
|
$6.2493 / $6.6473 | Buy Now |
DISTI #
70339928
|
RS | Dual LV to PECL diff conv, MC100EPT22DTG | ON Semiconductor MC100EPT22DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $10.0500 | RFQ |
|
Future Electronics | MC100EPT22 Series 3.6V Dual LVTTL/LVCMOS to Differential LVPECLTranslator RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$6.2000 / $6.4700 | Buy Now |
|
Future Electronics | MC100EPT22 Series 3.6V Dual LVTTL/LVCMOS to Differential LVPECLTranslator RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$6.8300 / $6.9400 | Buy Now |
Part Details for MC100EPT22DTG
MC100EPT22DTG CAD Models
MC100EPT22DTG Part Data Attributes
|
MC100EPT22DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT22DTG
onsemi
Translator, Dual LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.7 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC100EPT22DTG
This table gives cross-reference parts and alternative options found for MC100EPT22DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT22DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT22DTR2G | Translator, Dual LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EPT22DTG vs MC100EPT22DTR2G |