-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EPT21DR2G by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3835
|
Newark | Ic, lvpecl-To-Lvttl Translator, ecl100,sop,8Pin, plastic |Onsemi MC100EPT21DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6300 | Buy Now |
DISTI #
MC100EPT21DR2GOSCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2138 In Stock |
|
$3.8050 / $8.7100 | Buy Now |
DISTI #
MC100EPT21DR2G
|
Avnet Americas | Translator, 2 Input, 2.25 ns, 3 V to 3.6 V, 8 Pins, NSOIC - Tape and Reel (Alt: MC100EPT21DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3822 / $4.0181 | Buy Now |
DISTI #
863-MC100EPT21DR2G
|
Mouser Electronics | Translation - Voltage Levels 3.3V Diff LVPECL to LVTTL RoHS: Compliant | 107 |
|
$3.8000 / $8.3700 | Buy Now |
DISTI #
V72:2272_07300859
|
Arrow Electronics | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2338 Container: Cut Strips | Americas - 1765 |
|
$4.0860 / $5.8820 | Buy Now |
DISTI #
V79:2366_24951214
|
Arrow Electronics | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 163 |
|
$3.1590 / $3.7580 | Buy Now |
|
Future Electronics | MC100EPT21 Series 3.6V Differential LVPECL/CML to LVTTL/LVCMOS Translator SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | MC100EPT21 Series 3.6V Differential LVPECL/CML to LVTTL/LVCMOS Translator SOIC-8 RoHS: Compliant | 0 |
|
$3.9000 / $10.9600 | Buy Now |
DISTI #
86001548
|
Verical | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1601 | Americas - 18748 |
|
$4.5000 / $5.1875 | Buy Now |
DISTI #
87637279
|
Verical | Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2101 | Americas - 7500 |
|
$4.5000 / $5.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT21DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT21DR2G
onsemi
Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator, SOIC-8 Narrow Body, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 2.25 ns | |
Interface IC Type | LVPECL TO LVTTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EPT21DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT21DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY100EPT21LZI | Micrel Inc | Check for Price | PECL to TTL Translator, 1 Func, True Output, PDSO8, PLASTIC, SOIC-8 | MC100EPT21DR2G vs SY100EPT21LZI |
SY100ELT21LZITR | Microchip Technology Inc | Check for Price | PECL to TTL Translator, 1 Func, True Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | MC100EPT21DR2G vs SY100ELT21LZITR |
SY100EPT21LZCTR | Micrel Inc | Check for Price | SY100EPT21LZCTR | MC100EPT21DR2G vs SY100EPT21LZCTR |
MC100EPT21DTR2G | onsemi | $6.1748 | Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | MC100EPT21DR2G vs MC100EPT21DTR2G |
SY100ELT21LZITR | Micrel Inc | Check for Price | PECL to TTL Translator, 1 Func, True Output, ECL100K, PDSO8, 0.150 INCH, SOIC-8 | MC100EPT21DR2G vs SY100ELT21LZITR |
SY100ELT21LZG-TR | Microchip Technology Inc | $1.5700 | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | MC100EPT21DR2G vs SY100ELT21LZG-TR |
SY100ELT21LZG-TR | Micrel Inc | Check for Price | PECL to TTL Translator, 1 Func, True Output, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | MC100EPT21DR2G vs SY100ELT21LZG-TR |
SY100ELT21LZCTR | Micrel Inc | Check for Price | PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | MC100EPT21DR2G vs SY100ELT21LZCTR |
SY89321LMGTR | Microchip Technology Inc | Check for Price | PECL TO TTL TRANSLATOR, TRUE OUTPUT, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | MC100EPT21DR2G vs SY89321LMGTR |
SY100ELT21LZG | Microchip Technology Inc | $1.3897 | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | MC100EPT21DR2G vs SY100ELT21LZG |