Part Details for MC100EPT20MNR4G by onsemi
Overview of MC100EPT20MNR4G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EPT20MNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0823
|
Newark | Ic, lvcmos-To-Lvecl Translator, ecl10,llcc,8Pin, plastic |Onsemi MC100EPT20MNR4G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9500 / $5.2000 | Buy Now |
DISTI #
MC100EPT20MNR4GOSTR-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8DFN Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$5.1915 | Buy Now |
DISTI #
MC100EPT20MNR4G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin DFN EP T/R - Tape and Reel (Alt: MC100EPT20MNR4G) RoHS: Compliant Min Qty: 133 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13000 Partner Stock |
|
$4.8006 / $5.1408 | Buy Now |
DISTI #
MC100EPT20MNR4G
|
Avnet Americas | Translator LVCMOS/LVTTL to LVPECL 8-Pin DFN EP T/R - Tape and Reel (Alt: MC100EPT20MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$5.2746 / $5.6483 | Buy Now |
DISTI #
863-MC100EPT20MNR4G
|
Mouser Electronics | Translation - Voltage Levels 3.3V TTL/CMOS to Diff PECL RoHS: Compliant | 459 |
|
$5.4500 / $5.8400 | Buy Now |
|
Onlinecomponents.com | Translator, LVTTL / LVCMOS to Differential LVPECL | 0 |
|
$5.1600 / $14.1200 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Rochester Electronics | TTL/CMOS to PECL Translator, Complementary Output, ECL RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$4.9000 / $5.7700 | Buy Now |
DISTI #
MC100EPT20MNR4G
|
Avnet Asia | Translator LVCMOS/LVTTL to LVPECL 8-Pin DFN EP T/R (Alt: MC100EPT20MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | 0 |
|
$4.8861 / $5.4647 | Buy Now |
DISTI #
MC100EPT20MNR4G
|
Avnet Silica | Translator LVCMOS/LVTTL to LVPECL 8-Pin DFN EP T/R (Alt: MC100EPT20MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC100EPT20MNR4G
MC100EPT20MNR4G CAD Models
MC100EPT20MNR4G Part Data Attributes
|
MC100EPT20MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT20MNR4G
onsemi
Translator, LVTTL / LVCMOS to Differential LVPECL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2.0x2.0x0.9mm, 0.5p | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-XDSO-N8 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MC100EPT20MNR4G
This table gives cross-reference parts and alternative options found for MC100EPT20MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT20MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EPT20MNR4 | onsemi | Check for Price | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8, DFN-8 | MC100EPT20MNR4G vs MC100EPT20MNR4 |
SY89329VMITR | Microchip Technology Inc | Check for Price | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, CMOS, 2 X 2 MM, MLF-8 | MC100EPT20MNR4G vs SY89329VMITR |
SY89329VMITR | Micrel Inc | Check for Price | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, CMOS, 2 X 2 MM, MLF-8 | MC100EPT20MNR4G vs SY89329VMITR |
SY89329VMG-TR | Microchip Technology Inc | $4.5913 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8 | MC100EPT20MNR4G vs SY89329VMG-TR |
SY89329VMGTR | Microchip Technology Inc | Check for Price | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | MC100EPT20MNR4G vs SY89329VMGTR |