-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EPT20DTG by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4585
|
Newark | Ic, Ecl 100, Smd, 100Ept20, Tssop8, No. Of Inputs:1, Output Current:50Ma, Propagation Delay:370Ps... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$7.1900 / $14.1500 | Buy Now |
DISTI #
MC100EPT20DTGOS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2099 In Stock |
|
$6.9131 / $13.6100 | Buy Now |
DISTI #
MC100EPT20DTG
|
Avnet Americas | Differential PECL Translator, 1 Input, 450 ps, 3 V to 3.6 V, 8 Pins, TSSOP - Rail/Tube (Alt: MC100EP... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube |
100 5600 Factory Stock |
|
$6.1450 / $7.0904 | Buy Now |
DISTI #
863-MC100EPT20DTG
|
Mouser Electronics | Translation - Voltage Levels 3.3V TTL/CMOS to Diff PECL RoHS: Compliant | 825 |
|
$6.9100 / $13.6100 | Buy Now |
DISTI #
70347734
|
RS | LVTTL/LVCMOS to LVPECL Translator TSSOP8 | ON Semiconductor MC100EPT20DTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9700 / $16.4400 | RFQ |
|
Future Electronics | MC100EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 100 Lead time: 18 Weeks Container: Tube |
26 Tube |
|
$6.3600 / $6.4700 | Buy Now |
|
Onlinecomponents.com | MC100EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8 RoHS: Compliant | 0 |
|
$7.5900 / $11.0600 | Buy Now |
|
Quest Components | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | 6 |
|
$12.4720 / $14.0310 | Buy Now |
DISTI #
MC100EPT20DTG
|
TME | IC: digital, logic level voltage translator, Ch: 1, 3÷3.6VDC, SMD Min Qty: 1 | 0 |
|
$6.1700 / $8.7900 | RFQ |
DISTI #
MC100EPT20DTG
|
Avnet Asia | Differential PECL Translator, 1 Input, 450 ps, 3 V to 3.6 V, 8 Pins, TSSOP (Alt: MC100EPT20DTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
$6.5065 / $7.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EPT20DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT20DTG
onsemi
Translator, LVTTL / LVCMOS to Differential LVPECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100EPT20DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT20DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EPT20DR2G | onsemi | Check for Price | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | MC100EPT20DTG vs MC100EPT20DR2G |
SY100EPT20VZG-TR | Microchip Technology Inc | Check for Price | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | MC100EPT20DTG vs SY100EPT20VZG-TR |
SY100EPT20VKG | Microchip Technology Inc | Check for Price | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | MC100EPT20DTG vs SY100EPT20VKG |
SY100EPT20VKG-TR | Microchip Technology Inc | Check for Price | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | MC100EPT20DTG vs SY100EPT20VKG-TR |
MC100ELT20DG | onsemi | $2.0332 | Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE | MC100EPT20DTG vs MC100ELT20DG |
MC10ELT20DR2G | onsemi | Check for Price | Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 2500-REEL | MC100EPT20DTG vs MC10ELT20DR2G |