Part Details for MC100EPT20D by onsemi
Results Overview of MC100EPT20D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EPT20D Information
MC100EPT20D by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EPT20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100EPT20D-ON-ND
|
DigiKey | IC XLATOR TTL/CMOS-PECL DF 8SOIC Min Qty: 123 Lead time: 56 Weeks Container: Tube MARKETPLACE PRODUCT |
4510 In Stock |
|
$2.4500 | Buy Now |
DISTI #
86118574
|
Verical | Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0701 | Americas - 4510 |
|
$2.9500 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | IC,LVCMOS-TO-LVPECL TRANSLATOR,ECL100,SOP,8PIN,PLASTIC | 25 |
|
$2.5088 / $5.0175 | Buy Now |
|
Rochester Electronics | TTL/CMOS to PECL Translator, 1 Func, Complementary Output, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4510 |
|
$1.8900 / $2.3600 | Buy Now |
Part Details for MC100EPT20D
MC100EPT20D CAD Models
MC100EPT20D Part Data Attributes
|
MC100EPT20D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EPT20D
onsemi
TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.45 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100EPT20D
This table gives cross-reference parts and alternative options found for MC100EPT20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EPT20DG | onsemi | $5.7355 | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 98-TUBE | MC100EPT20D vs MC100EPT20DG |
MC100EPT20DR2 | onsemi | Check for Price | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | MC100EPT20D vs MC100EPT20DR2 |
MC100EPT20DR2G | onsemi | Check for Price | Translator, LVTTL / LVCMOS to Differential LVPECL, SOIC-8 Narrow Body, 2500-REEL | MC100EPT20D vs MC100EPT20DR2G |
MAX9371ESA+ | Maxim Integrated Products | Check for Price | LVTTL/TTL to LVPECL/PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | MC100EPT20D vs MAX9371ESA+ |
MC100EPT20D Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100EPT20D involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the load. Additionally, it's recommended to use a low-impedance power supply and to decouple the power pins with capacitors.
-
Proper termination of the MC100EPT20D involves using a combination of series and parallel resistors to match the impedance of the transmission line. The datasheet provides guidelines for termination, but it's also recommended to consult with onsemi's application notes and simulation tools for specific guidance.
-
The MC100EPT20D has an operating temperature range of -40°C to +85°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability. Consult the datasheet for specific derating guidelines.
-
The MC100EPT20D is not a radiation-hardened device, and it's not suitable for use in high-radiation environments. If you need a radiation-hardened device, you should consult onsemi's radiation-hardened product portfolio or consider using a different supplier.
-
Troubleshooting issues with the MC100EPT20D involves using a combination of oscilloscopes, logic analyzers, and other diagnostic tools to identify the root cause of the problem. Consult onsemi's application notes and technical support resources for guidance on troubleshooting and debugging.