-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3861
|
Newark | Ecl To Pecl Translator |Onsemi MC100EP90DT Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $8.3000 | Buy Now |
|
Quest Components | ECL-TO-PECL TRANSLATOR, 20 Pin, Plastic, TSSOP | 59 |
|
$6.2020 / $13.2900 | Buy Now |
|
Quest Components | ECL-TO-PECL TRANSLATOR, 20 Pin, Plastic, TSSOP | 13 |
|
$6.6450 / $13.2900 | Buy Now |
|
Quest Components | ECL-TO-PECL TRANSLATOR, 20 Pin, Plastic, TSSOP | 1 |
|
$21.5914 | Buy Now |
|
Rochester Electronics | ECL to PECL Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1165 |
|
$5.9600 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP90DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP90DT
onsemi
Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 948E-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SAFETY CLAMP ON INPUTS, CAN ALSO OPERATE WITH -3V TO -5.5V IN NECL MODE | |
Delay-Max | 0.34 ns | |
Interface IC Type | ECL TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC100EP90DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP90DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP90DTG | Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 75-TUBE | onsemi | MC100EP90DT vs MC100EP90DTG |
MC100EP90DT | TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC100EP90DT vs MC100EP90DT |
MC100EP90DTR2G | Translator, Triple ECL Input to LVPECL / PECL Output, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100EP90DT vs MC100EP90DTR2G |