Part Details for MC100EP116FAG by onsemi
Results Overview of MC100EP116FAG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP116FAG Information
MC100EP116FAG by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EP116FAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0390
|
Newark | Differential Line Receiver/Driver, Device Type:Differential Receiver/Driver, Output Level:Ecl, Si... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $12.6000 | Buy Now |
DISTI #
MC100EP116FAGOS-ND
|
DigiKey | IC RCVR/DRVR HEX DIFF ECL 32LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
298 In Stock |
|
$11.2500 / $13.8000 | Buy Now |
DISTI #
MC100EP116FAG
|
Avnet Americas | 3.3 V / 5 V HEX DIFFERENTIAL LINE RECEIVER/DRIVER - Trays (Alt: MC100EP116FAG) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
15000 Partner Stock |
|
$10.0985 / $10.9125 | Buy Now |
DISTI #
863-MC100EP116FAG
|
Mouser Electronics | Bus Receivers 3.3V/5V Hex Diff RoHS: Compliant | 282 |
|
$11.2400 / $13.8000 | Buy Now |
|
Onlinecomponents.com | Product Range: -, Automotive Qualification Standard: -, Msl: - Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$11.1400 / $23.2100 | Buy Now |
DISTI #
87651293
|
Verical | Hex Transmitter/Receiver 32-Pin LQFP Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 4250 |
|
$12.8571 | Buy Now |
DISTI #
85995702
|
Verical | Hex Transmitter/Receiver 32-Pin LQFP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0601 | Americas - 572 |
|
$13.2875 / $15.6250 | Buy Now |
DISTI #
85996009
|
Verical | Hex Transmitter/Receiver 32-Pin LQFP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1401 | Americas - 473 |
|
$13.2875 / $15.6250 | Buy Now |
DISTI #
86005091
|
Verical | Hex Transmitter/Receiver 32-Pin LQFP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 49 |
|
$13.2875 / $15.6250 | Buy Now |
|
Rochester Electronics | Line Transceiver, 6 Func, 6 Driver, 6 Rcvr, ECL, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 1094 |
|
$10.6300 / $12.5000 | Buy Now |
Part Details for MC100EP116FAG
MC100EP116FAG CAD Models
MC100EP116FAG Part Data Attributes
|
MC100EP116FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP116FAG
onsemi
Differential Line Receiver / Driver, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.34 ns | |
Receiver Number of Bits | 6 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.34 ns | |
Width | 7 mm |
Alternate Parts for MC100EP116FAG
This table gives cross-reference parts and alternative options found for MC100EP116FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP116FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP116FAR2 | onsemi | Check for Price | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | MC100EP116FAG vs MC100EP116FAR2 |
MC100EP116FA | onsemi | Check for Price | HEX LINE TRANSCEIVER, PQFP32, LQFP-32 | MC100EP116FAG vs MC100EP116FA |