Part Details for MC100ELT24D by Motorola Mobility LLC
Overview of MC100ELT24D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for MC100ELT24D
MC100ELT24D CAD Models
MC100ELT24D Part Data Attributes
|
MC100ELT24D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100ELT24D
Motorola Mobility LLC
TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 1.3 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC100ELT24D
This table gives cross-reference parts and alternative options found for MC100ELT24D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT24D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100ELT24ZC | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100ELT24D vs SY100ELT24ZC |
SY100ELT24ZI | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MC100ELT24D vs SY100ELT24ZI |
SY100ELT24ZG-TR | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC100ELT24D vs SY100ELT24ZG-TR |
MC100ELT24DG | Translator, TTL to Differential ECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC100ELT24D vs MC100ELT24DG |
SY100ELT24ZI | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100ELT24D vs SY100ELT24ZI |
SY100ELT24ZC | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Synergy Semiconductor Corp | MC100ELT24D vs SY100ELT24ZC |
MC100ELT24DR2 | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT24D vs MC100ELT24DR2 |
MC100ELT24D | TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT24D vs MC100ELT24D |
SY100ELT24ZC | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100ELT24D vs SY100ELT24ZC |
SY100ELT24ZCTR | TTL to ECL Translator, 1 Func, Complementary Output, ECL, PDSO8, PLASTIC, SOIC-8 | Micrel Inc | MC100ELT24D vs SY100ELT24ZCTR |