Part Details for MC100ELT21DR2G by onsemi
Overview of MC100ELT21DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MC100ELT21DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1547 |
|
RFQ | ||
|
Quest Components | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | 1523 |
|
$1.5345 / $4.1850 | Buy Now |
|
Quest Components | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8 | 1237 |
|
$2.0925 / $4.1850 | Buy Now |
|
Rochester Electronics | MC100ELT21 - PECL to TTL Translator, True Output, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 940 |
|
$1.8600 / $2.1800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3919 |
|
RFQ |
Part Details for MC100ELT21DR2G
MC100ELT21DR2G CAD Models
MC100ELT21DR2G Part Data Attributes:
|
MC100ELT21DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT21DR2G
onsemi
Translator, Differential PECL to TTL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100ELT21DR2G
This table gives cross-reference parts and alternative options found for MC100ELT21DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT21DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT21DTR2 | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100ELT21DR2G vs MC100ELT21DTR2 |
ICS83021AMILFT | PECL to TTL Translator, 1 Func, True Output, PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | MC100ELT21DR2G vs ICS83021AMILFT |
83021AMILFT | SOIC-8, Reel | Integrated Device Technology Inc | MC100ELT21DR2G vs 83021AMILFT |
MC10ELT21DTR2G | Translator, Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100ELT21DR2G vs MC10ELT21DTR2G |
MC100ELT21DT | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100ELT21DR2G vs MC100ELT21DT |
MC100ELT21DTG | Translator, Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100ELT21DR2G vs MC100ELT21DTG |