Logic
MC100EL56DW
Description: 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20

Overview of MC100EL56DW by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for MC100EL56DW by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 78
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
  • 46 $2.6135
$2.6135 / $5.6000 Buy Now

CAD Models for MC100EL56DW by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100EL56DW by Motorola Mobility LLC

MC100EL56DW
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT REFERENCE VOLTAGE -1.26 TO -1.38V
Family
100EL
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
MULTIPLEXER
Number of Functions
2
Number of Inputs
2
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
24 mA
Propagation Delay (tpd)
0.75 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC100EL56DW
    Motorola Mobility LLC
    100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC100EL56DW

This table gives cross-reference parts and alternative options found for MC100EL56DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EL56DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK100EL56WDT Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, SOIC-20 Semtech Corporation MC100EL56DW vs SK100EL56WDT
MC100EL56DW 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 onsemi MC100EL56DW vs MC100EL56DW
MC100EL56DWR2 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC100EL56DW vs MC100EL56DWR2
SK100EL56WD Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, SOIC-20 Semtech Corporation MC100EL56DW vs SK100EL56WD
MC100EL56DWR2G Multiplexer, 2:1 Differential, Dual ECL, 5.0 V, SOIC-20 WB, 1000-REEL onsemi MC100EL56DW vs MC100EL56DWR2G
MC100EL56DWR2 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 onsemi MC100EL56DW vs MC100EL56DWR2
Part Number Description Manufacturer Compare
SK100EL56WD Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, SOIC-20 Semtech Corporation MC100EL56DW vs SK100EL56WD
MC100EL56DWR2 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC100EL56DW vs MC100EL56DWR2
MC100EL56DWR2G Multiplexer, 2:1 Differential, Dual ECL, 5.0 V, SOIC-20 WB, 1000-REEL onsemi MC100EL56DW vs MC100EL56DWR2G
MC100EL56DW 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 onsemi MC100EL56DW vs MC100EL56DW
MC100EL56DWR2 100EL SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOP-20 onsemi MC100EL56DW vs MC100EL56DWR2

Related Parts for MC100EL56DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100EL56DW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100EL56DW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC100EL56DW would you like to use for your alert(s)?
  • Please alert me when MC100EL56DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC100EL56DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100EL56DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC100EL56DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100EL56DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100EL56DW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: