Part Details for SK100EL56WDT by Semtech Corporation
Overview of SK100EL56WDT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK100EL56WDT
SK100EL56WDT CAD Models
SK100EL56WDT Part Data Attributes
|
SK100EL56WDT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK100EL56WDT
Semtech Corporation
Multiplexer, 100EL Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | -3.0V TO -5.5V SUPPLY VOLTAGE AVAILABLE | |
Family | 100EL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 0.64 ns | |
Propagation Delay (tpd) | 0.55 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SK100EL56WDT
This table gives cross-reference parts and alternative options found for SK100EL56WDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK100EL56WDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EL56DWR2G | Multiplexer, 2:1 Differential, Dual ECL, 5.0 V, SOIC-20 WB, 1000-REEL | onsemi | SK100EL56WDT vs MC100EL56DWR2G |
MC100EL56DWG | Multiplexer, 2:1 Differential, Dual ECL, 5.0 V, SOIC-20 WB, 38-TUBE | onsemi | SK100EL56WDT vs MC100EL56DWG |